Part Details for NCD470M1KVSLKTRF by NIC Components Corp
Overview of NCD470M1KVSLKTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD470M1KVSLKTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD470M1KVSLKTRF
|
Avnet Americas | Cap Ceramic 47pF 1000V SL 20% Radial 2.5mm T/R - Tape and Reel (Alt: NCD470M1KVSLKTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
DISTI #
NCD470M1KVSLKTRF
|
Avnet Americas | Cap Ceramic 47pF 1000V SL 20% Radial 2.5mm T/R - Tape and Reel (Alt: NCD470M1KVSLKTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |