Part Details for NCD471K1KVY5P0.2LSF by NIC Components Corp
Overview of NCD471K1KVY5P0.2LSF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD471K1KVY5P0.2LSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD471K1KVY5P0.2LSF
|
Avnet Abacus | Single Layer Ceramic Capacitor, 470 pF, 1000 V, � 10%, Y5P, 6.35 mm, PC Pin (Alt: NCD471K1KVY5P0.2LSF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |