Part Details for NCD472M1KVZ5UDTBF by NIC Components Corp
Overview of NCD472M1KVZ5UDTBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD472M1KVZ5UDTBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD472M1KVZ5UDTBF
|
Avnet Americas | Cap Ceramic 0.0047uF 1000V Z5U 20% Radial 2.5mm 85°C Ammo Pack - Ammo Pack (Alt: NCD472M1KVZ5UDTBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0522 / $0.0583 | Buy Now |