Part Details for NCD472M2KVZ5UDTRF by NIC Components Corp
Overview of NCD472M2KVZ5UDTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD472M2KVZ5UDTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for NCD472M2KVZ5UDTRF
NCD472M2KVZ5UDTRF CAD Models
NCD472M2KVZ5UDTRF Part Data Attributes
|
NCD472M2KVZ5UDTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD472M2KVZ5UDTRF
NIC Components Corp
CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD472M2KVZ5UDTRF
This table gives cross-reference parts and alternative options found for NCD472M2KVZ5UDTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD472M2KVZ5UDTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD472M2KVZ5UDF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD472M2KVZ5UDTRF vs NCD472M2KVZ5UDF |
NCD472M2KVZ5UJF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD472M2KVZ5UDTRF vs NCD472M2KVZ5UJF |
NCD472M2KVZ5UDTBF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD472M2KVZ5UDTRF vs NCD472M2KVZ5UDTBF |
UN472M | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NCD472M2KVZ5UDTRF vs UN472M |
NCD472M2KVZ5UJTRF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD472M2KVZ5UDTRF vs NCD472M2KVZ5UJTRF |
NCD472M2KVZ5UJTBF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD472M2KVZ5UDTRF vs NCD472M2KVZ5UJTBF |