Part Details for NCD681K10KVY5PF by NIC Components Corp
Overview of NCD681K10KVY5PF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD681K10KVY5PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCD681K10KVY5PF
|
Avnet Americas | NCD681K10KVY5PF - Bulk (Alt: NCD681K10KVY5PF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.4034 / $0.4727 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.5647 / $1.6135 | Buy Now | |
|
Quest Components | 800 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for NCD681K10KVY5PF
NCD681K10KVY5PF CAD Models
NCD681K10KVY5PF Part Data Attributes
|
NCD681K10KVY5PF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD681K10KVY5PF
NIC Components Corp
CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD681K10KVY5PF
This table gives cross-reference parts and alternative options found for NCD681K10KVY5PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD681K10KVY5PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD681K10KVY5PETRF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PETRF |
NCD681K10KVY5PCTRF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PCTRF |
NCD681K10KVY5PKTBF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PKTBF |
NCD681K10KVY5PTBF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PTBF |
NCD681K10KVY5PKTRF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PKTRF |
NCD681K10KVY5PJF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PJF |
NCD681K10KVY5PDTBF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PDTBF |
NCD681K10KVY5PEF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PEF |
NCD681K10KVY5PCF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PCF |
NCD681K10KVY5PJTBF | CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD681K10KVY5PF vs NCD681K10KVY5PJTBF |