Part Details for NCDA1X250-1200J-R11US by SMC Corporation of America
Overview of NCDA1X250-1200J-R11US by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50122-1200JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 200 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
951-200J-60H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Open. | |
951200J70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 4 Position, Open. |
Price & Stock for NCDA1X250-1200J-R11US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74538887
|
RS | CYLINDER, TIE ROD, NCA1 SERIES | SMC Corporation NCDA1X250-1200J-R11US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$244.0500 | RFQ |