Part Details for NCDGCN20-0050T by SMC Corporation of America
Overview of NCDGCN20-0050T by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1005(0)-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SD1005(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
20021221-00050T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for NCDGCN20-0050T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74557204
|
RS | ROUND BODY CYLINDER, NCG SERIES | SMC Corporation NCDGCN20-0050T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1000 | RFQ |