There are no models available for this part yet.
Overview of NCDGDA32-0150-XC6 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for NCDGDA32-0150-XC6 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74557907
|
RS | ROUND BODY CYLINDER, NCG SERIES | SMC Corporation NCDGDA32-0150-XC6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6500 | RFQ |