Part Details for NCDJ2B10-050-B by SMC Corporation of America
Overview of NCDJ2B10-050-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for NCDJ2B10-050-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519611
|
RS | Cylinder, air, round body, dbl act, switch capable, 10mm | SMC Corporation NCDJ2B10-050-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7900 | RFQ |