Part Details for NCDJ2B16-700R-B by SMC Corporation of America
Overview of NCDJ2B16-700R-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A4700RGWR | Texas Instruments | 36-V, 1-A, 4.17-µVRMS, RF low-dropout (LDO) voltage regulator 20-VQFN -40 to 125 | |
TPS6508700RSKR | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 | |
TPS6508700RSKT | Texas Instruments | PMIC for AMD™ family 17h models 10h-1Fh processors 64-VQFN -40 to 85 |
Price & Stock for NCDJ2B16-700R-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73938984
|
RS | CYLINDER, AIR, ROUND BODY, NCJ2 SERIES | SMC Corporation NCDJ2B16-700R-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9600 | RFQ |