Part Details for NCDJ2L10-400-B-XB9 by SMC Corporation of America
Overview of NCDJ2L10-400-B-XB9 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) | |
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for NCDJ2L10-400-B-XB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71793875
|
RS | Cylinder, 0.375 in. Bore, 4 in. Stroke, Double Acting, NCJ2 Series | SMC Corporation NCDJ2L10-400-B-XB9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1700 | RFQ |