Part Details for NCDJPB15-025D-97S by SMC Corporation of America
Overview of NCDJPB15-025D-97S by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1025DJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for NCDJPB15-025D-97S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73940112
|
RS | PIN CYLINDER, ROUND BODY, AUTO SWITCH, NCJP SERIES | SMC Corporation NCDJPB15-025D-97S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9000 | RFQ |