Part Details for NCDJPB15-075D-97L by SMC Corporation of America
Overview of NCDJPB15-075D-97L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT38075DCGI8 | Renesas Electronics Corporation | 3.3V CMOS 1-to-5 Clock Driver | |
74FCT38075DCGI | Renesas Electronics Corporation | 3.3V CMOS 1-to-5 Clock Driver | |
RJK2075DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak3F) |
Price & Stock for NCDJPB15-075D-97L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73940127
|
RS | PIN CYLINDER, ROUND BODY, AUTO SWITCH, NCJP SERIES | SMC Corporation NCDJPB15-075D-97L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0600 | RFQ |