There are no models available for this part yet.
Overview of NCDJPL10-075D-93AL by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4793-AL | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, ROHS COMPLIANT | |
GA3093-AL | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3093-ALB | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Air-Core, SMD, 1822, ROHS COMPLIANT |
Price & Stock for NCDJPL10-075D-93AL by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73940333
|
RS | PIN CYLINDER, ROUND BODY, AUTO SWITCH, NCJP SERIES | SMC Corporation NCDJPL10-075D-93AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$101.5600 | RFQ |