Part Details for NCDQ2A32-35DZ-M9NWV by SMC Corporation of America
Overview of NCDQ2A32-35DZ-M9NWV by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320DM335DZCE216 | Texas Instruments | Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85 | |
LM35DZ/LFT1 | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO-92 | |
LM35DZ/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO-92 0 to 100 |
Price & Stock for NCDQ2A32-35DZ-M9NWV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74039015
|
RS | COMPACT CYLINDER, NCQ2-Z SERIES | SMC Corporation NCDQ2A32-35DZ-M9NWV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0000 | RFQ |