There are no models available for this part yet.
Overview of NCF25J471TR by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCF25J471TR by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | 400 |
|
$0.0599 / $0.1330 | Buy Now |
CAD Models for NCF25J471TR by NIC Components Corp
Part Data Attributes for NCF25J471TR by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
25 mm
|
Manufacturer Series
|
NCF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
NCF
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
450 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Related Parts for NCF25J471TR
-
R25XT-68J102Fixed Resistors
-
NPX104M275VX2FFixed Capacitors
-
1-1761692-3Headers and Edge Type Connectors
-
2318-3-00-01-00-00-07-0Terminals and Terminal Blocks
-
MC7815CTLinear Regulator ICs
-
MPS8099Small Signal Bipolar Transistors
-
LM358NGOperational Amplifiers
-
SML-LXT0805YW-TRVisible LEDs
-
RN55C1002FMetal Film Resistors