Part Details for NCLP25CFR015TRF by NIC Components Corp
Overview of NCLP25CFR015TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCLP25CFR015TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCLP25CFR015TRF
|
Avnet Americas | Res Metal Strip 2512 15m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCLP25CFR015TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1031 / $0.1152 | Buy Now |
DISTI #
V79:2366_23279674
|
Arrow Electronics | Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 2000 |
|
$0.0920 | Buy Now |
DISTI #
V72:2272_17725043
|
Arrow Electronics | Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1605 Container: Cut Strips | Americas - 5 |
|
$0.0929 | Buy Now |
DISTI #
32597807
|
Verical | Res Metal Strip 2512 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1605 | Americas - 2000 |
|
$0.0920 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1975 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1580 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
NCLP25CFR015TRF
|
Avnet Americas | Res Metal Strip 2512 15m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCLP25CFR015TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1031 / $0.1152 | Buy Now |
Part Details for NCLP25CFR015TRF
NCLP25CFR015TRF CAD Models
NCLP25CFR015TRF Part Data Attributes:
|
NCLP25CFR015TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCLP25CFR015TRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |