Part Details for NCM15NPO101J100TRF by NIC Components Corp
Overview of NCM15NPO101J100TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCM15NPO101J100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCM15NPO101J100TRF
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: NCM15NPO101J100TRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
DISTI #
NCM15NPO101J100TRF
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: NCM15NPO101J100TRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
DISTI #
NCM15NPO101J100TRF
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: NCM15NPO101J100TRF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
Part Details for NCM15NPO101J100TRF
NCM15NPO101J100TRF CAD Models
NCM15NPO101J100TRF Part Data Attributes
|
NCM15NPO101J100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM15NPO101J100TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |