Part Details for NCMA10NPO390J200TRF by NIC Components Corp
Overview of NCMA10NPO390J200TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCMA10NPO390J200TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCMA10NPO390J200TR
|
Avnet Americas | Cap Ceramic 39pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: NCMA10NPO390J200TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
DISTI #
NCMA10NPO390J200TR
|
Avnet Americas | Cap Ceramic 39pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: NCMA10NPO390J200TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
DISTI #
NCMA10NPO390J200TR
|
Avnet Americas | Cap Ceramic 39pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: NCMA10NPO390J200TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
Part Details for NCMA10NPO390J200TRF
NCMA10NPO390J200TRF CAD Models
NCMA10NPO390J200TRF Part Data Attributes
|
NCMA10NPO390J200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCMA10NPO390J200TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |