Part Details for NCMC106-0020A by SMC Corporation of America
Overview of NCMC106-0020A by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80020ADEMO1Z | Renesas Electronics Corporation | Compact Sync Buck Regulator Demo Board with 2.7V to 5.5V Vin Range and 1.8V 2A Output | |
ISL80020AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80020AFRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Converter |
Price & Stock for NCMC106-0020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74714256
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMC106-0020A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 | RFQ |