There are no models available for this part yet.
Overview of NCMC106-0020S by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL70020SEHL/PROTO | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor | |
ISL70020SEHMX | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor, DIE, / |
Price & Stock for NCMC106-0020S by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74718195
|
RS | CYLINDER, AIR, ROUND BODY, NCM SERIES | SMC Corporation NCMC106-0020S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 | RFQ |