There are no models available for this part yet.
Overview of NCMC150-0050C by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-10050C9LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00050C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 50 Positions, 1.27mm (0.500in) Pitch. | |
20021121-00050C1LF | Amphenol Communications Solutions | VERTICAL SMT TYPE HEADER |
Price & Stock for NCMC150-0050C by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71735408
|
RS | Cylinder, 1.5 in. Bore, 0.5 in. Stroke, Double Acting, NCM Series | SMC Corporation NCMC150-0050C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6000 | RFQ |