Part Details for NCME200-2200C by SMC Corporation of America
Overview of NCME200-2200C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D042200CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 4 positions , 100u\\ Tin, 3.60mm tail length, Nylon, Natural , TRAY |
Price & Stock for NCME200-2200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74524288
|
RS | CYLINDER, ROUND BODY, AIR, NCM SERIES | SMC Corporation NCME200-2200C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$161.0900 | RFQ |