There are no models available for this part yet.
Overview of NCMKE106-0200S by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40200SHKQ | Texas Instruments | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210 | |
TPS40200SKGD1 | Texas Instruments | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 0-XCEPT -55 to 210 | |
TPS40200SHKJ | Texas Instruments | High Temperature Wide Input Non-Synchronous Buck DC/DC Controller 8-CFP -55 to 210 |
Price & Stock for NCMKE106-0200S by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71694601
|
RS | Cylinder, 1.0625 in. Bore, 2 in. Stroke, Double Acting, NCM Series | SMC Corporation NCMKE106-0200S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$51.5000 | Buy Now |