Part Details for NCP1086D2T-33R4 by onsemi
Overview of NCP1086D2T-33R4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1086D2T-33R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7979
|
Newark | Ncp1086D2T-33R4, Shift Registers |Onsemi NCP1086D2T-33R4 Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SIP | 508 |
|
$0.4352 / $1.0880 | Buy Now |
|
Rochester Electronics | NCP1086 - 1.5A, 3.3V Fixed Output Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 138832 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for NCP1086D2T-33R4
NCP1086D2T-33R4 CAD Models
NCP1086D2T-33R4 Part Data Attributes:
|
NCP1086D2T-33R4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1086D2T-33R4
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0066% | |
Load Regulation-Max | 0.0132% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.35 V | |
Output Voltage1-Min | 3.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.89 mm |
Alternate Parts for NCP1086D2T-33R4
This table gives cross-reference parts and alternative options found for NCP1086D2T-33R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1086D2T-33R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS52015-3GDPR3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | NCP1086D2T-33R4 vs CS52015-3GDPR3 |
CS52015-3GDP3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | NCP1086D2T-33R4 vs CS52015-3GDP3 |