Part Details for NCP301LSN40T1G by onsemi
Results Overview of NCP301LSN40T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP301LSN40T1G Information
NCP301LSN40T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP301LSN40T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y0736
|
Newark | Voltage Detector, 0.5Ua, 10V, Tsop-5, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Tsop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Onsemi NCP301LSN40T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
V79:2366_24339855
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin TSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 7 |
|
$0.1100 | Buy Now |
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
|
Bristol Electronics | 1419 |
|
RFQ | ||
|
|
Quest Components | 1089 |
|
$0.7980 / $2.2800 | Buy Now | |
|
DISTI #
V79:2366_24339855
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin TSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 7 |
|
$0.1100 | Buy Now |
|
DISTI #
V79:2366_24339855
|
Arrow Electronics | Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin TSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 7 |
|
$0.1100 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | VoltageDetectorSerieswithOpenDrainN-ChannelOutput4.0V,ResetLow | 74500 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 163751 |
|
RFQ |
US Tariff Estimator: NCP301LSN40T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP301LSN40T1G
NCP301LSN40T1G Part Data Attributes
|
|
NCP301LSN40T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN40T1G
onsemi
Voltage Detector Series with Open Drain N-Channel Output 4.0 V, Reset Low, TSOP-5, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP-5 | |
| Package Description | Tssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 483 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.0013 Ma | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
NCP301LSN40T1G Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2 oz copper thickness and a thermal relief pattern are recommended. Refer to the onsemi application note AND8327/D for more details.
-
Ensure that the device is operated within the recommended operating temperature range (-40°C to 150°C). Use a heat sink if necessary, and ensure good thermal contact between the device and the heat sink. Monitor the device's junction temperature to prevent overheating.
-
The NCP301LSN40T1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment is properly grounded.
-
Yes, the NCP301LSN40T1G is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is PPAP capable. However, additional testing and validation may be required for specific applications.
-
Check the input voltage, output voltage, and output current to ensure they are within the recommended operating ranges. Verify that the device is properly connected and that the output capacitor is of sufficient value and type. Consult the datasheet and application notes for troubleshooting guidelines.