-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V, SOT-23 5 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8873
|
Newark | Ldo, Fixed, 5V, 0.3A, Sot-23-5 |Onsemi NCP4625HSN50T1G Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.5380 | Buy Now |
DISTI #
V72:2272_07310949
|
Arrow Electronics | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1629 Container: Cut Strips | Americas - 83 |
|
$0.3257 / $0.3474 | Buy Now |
DISTI #
70340720
|
RS | LDO voltage regulator,5.0V,300mA, SOT23-5 | ON Semiconductor NCP4625HSN50T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4625HSN50T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4625HSN50T1G
onsemi
Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 5.0 V, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for NCP4625HSN50T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4625HSN50T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4625HSN30T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 3.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4625HSN30T1G |
NCP4625DSN12T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.2 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4625DSN12T1G |
NCP4620HSQ15T1G | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4620HSQ15T1G |
IFX21401MB | Adjustable Positive LDO Regulator, 2.5V Min, 36V Max, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | NCP4625HSN50T1G vs IFX21401MB |
NCP4620HSQ25T1G | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 2.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4620HSQ25T1G |
NCP4625DSN30T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4625DSN30T1G |
NCP694DADJHT1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: Adj; Enable High w/Auto Discharge, SOT-89 5-Lead, 1000-REEL | onsemi | NCP4625HSN50T1G vs NCP694DADJHT1G |
MP20048DJ-LF | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, LEAD FREE, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | NCP4625HSN50T1G vs MP20048DJ-LF |
NCP4625DSN33T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.3 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4625HSN50T1G vs NCP4625DSN33T1G |
MP20048DJ | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | NCP4625HSN50T1G vs MP20048DJ |