Part Details for NCP4683DMU18TCG by onsemi
Overview of NCP4683DMU18TCG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4683DMU18TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCP4683 - Voltage Regulator, LDO, 300 mA 1.8V RoHS: Compliant Status: Obsolete Min Qty: 1 | 2498081 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for NCP4683DMU18TCG
NCP4683DMU18TCG CAD Models
NCP4683DMU18TCG Part Data Attributes
|
NCP4683DMU18TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4683DMU18TCG
onsemi
Voltage Regulator, LDO, 300 mA 1.8V, UDFN4 1x1, 0.65P, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN4 1x1, 0.65P | |
Package Description | UDFN-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 517BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.86 V | |
Output Voltage1-Min | 1.74 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 1 mm |
Alternate Parts for NCP4683DMU18TCG
This table gives cross-reference parts and alternative options found for NCP4683DMU18TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4683DMU18TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4683DMU185TCG | Voltage Regulator, LDO, 300 mA 1.85V, UDFN4 1x1, 0.65P, 10000-REEL | onsemi | NCP4683DMU18TCG vs NCP4683DMU185TCG |
NCP114AMX180TCG | LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge, 3000-REEL | onsemi | NCP4683DMU18TCG vs NCP114AMX180TCG |