Part Details for NCP5661MN30T2G by onsemi
Overview of NCP5661MN30T2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP5661MN30T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2562
|
Newark | Ldo, Fixed, 3V, 1A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:9V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1V, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Onsemi NCP5661MN30T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7950 | Buy Now |
DISTI #
2156-NCP5661MN30T2G-OS-ND
|
DigiKey | IC REG LINEAR 3V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.7000 | Buy Now |
DISTI #
NCP5661MN30T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 1A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6030 / $1.6000 | Buy Now |
DISTI #
NCP5661MN30T2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2 V to 9 V, 1 Output, 1 V Drop, 3 V, 1 A, 6 Pins, DFN-EP - Tape and Reel (Alt: NCP5661MN30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 / $0.7126 | Buy Now |
DISTI #
863-NCP5661MN30T2G
|
Mouser Electronics | LDO Voltage Regulators ANA 1A LDO REGULATOR RoHS: Compliant | 0 |
|
$0.6030 / $0.6460 | Order Now |
DISTI #
70547283
|
RS | NCP5661MN30T2G, Fast LDO Voltage Regulator, 1A, 3 V +/-2%, 2 to 9 Vin, 6-Pin DFN | ON Semiconductor NCP5661MN30T2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.0900 | RFQ |
|
Rochester Electronics | NCP5661 - Fixed Positive LDO Regulator, 3V, 1.3V Dropout, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.5969 / $0.7022 | Buy Now |
DISTI #
NCP5661MN30T2G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2 V to 9 V, 1 Output, 1 V Drop, 3 V, 1 A, 6 Pins, DFN-EP - Tape and Reel (Alt: NCP5661MN30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 / $0.7126 | Buy Now |
DISTI #
NCP5661MN30T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 1A, DFN6, SMD, ±2% Min Qty: 1 | 0 |
|
$0.8200 / $1.2400 | RFQ |
DISTI #
NCP5661MN30T2G
|
Avnet Silica | LDO Voltage Regulator, Fixed, 2 V to 9 V, 1 Output, 1 V Drop, 3 V, 1 A, 6 Pins, DFN-EP (Alt: NCP5661MN30T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP5661MN30T2G
NCP5661MN30T2G CAD Models
NCP5661MN30T2G Part Data Attributes:
|
NCP5661MN30T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5661MN30T2G
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for NCP5661MN30T2G
This table gives cross-reference parts and alternative options found for NCP5661MN30T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5661MN30T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP565MN30T2G | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP5661MN30T2G vs NCP565MN30T2G |
LP3995ILD-3.0 | IC VREG 3 V FIXED POSITIVE REGULATOR, DSO6, SOT-23, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP5661MN30T2G vs LP3995ILD-3.0 |
NCP605MN30T2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP5661MN30T2G vs NCP605MN30T2G |
LDS3985PM30R | 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | NCP5661MN30T2G vs LDS3985PM30R |
LD3980PM30R | 3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | NCP5661MN30T2G vs LD3980PM30R |
NCP606MN30T2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP5661MN30T2G vs NCP606MN30T2G |
NCV5661MN30T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified | onsemi | NCP5661MN30T2G vs NCV5661MN30T2G |
LP3995ILD-3.0/NOPB | IC VREG 3 V FIXED POSITIVE REGULATOR, DSO6, LEAD FREE, SOT-23, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP5661MN30T2G vs LP3995ILD-3.0/NOPB |