Part Details for NCP612SQ18T2G by onsemi
Overview of NCP612SQ18T2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP612SQ18T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP612SQ18T2GCT-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA SC88A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2405 In Stock |
|
$0.3728 / $0.9900 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5960 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 5960 Factory Stock |
|
$0.3691 / $0.4406 | Buy Now |
DISTI #
863-NCP612SQ18T2G
|
Mouser Electronics | LDO Voltage Regulators ACMOS1 LDO REGULATOR RoHS: Compliant | 4937 |
|
$0.3720 / $0.9800 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5960 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 5960 Factory Stock |
|
$0.3691 / $0.4406 | Buy Now |
DISTI #
NCP612SQ18T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 100mA, SC70-5, SMD Min Qty: 1 | 0 |
|
$0.5110 / $0.7670 | RFQ |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 5960 Factory Stock |
|
$0.3691 / $0.4406 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5960 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NCP612SQ18T2G
|
Avnet Asia | LDO Regulator Pos 1.8V 0.2A 5-Pin SC-70 T/R (Alt: NCP612SQ18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3502 / $0.3917 | Buy Now |
Part Details for NCP612SQ18T2G
NCP612SQ18T2G CAD Models
NCP612SQ18T2G Part Data Attributes
|
NCP612SQ18T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP612SQ18T2G
onsemi
LDO Regulator, 100 mA, Low Iq Vout: 1.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.42 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 0.0792% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
Alternate Parts for NCP612SQ18T2G
This table gives cross-reference parts and alternative options found for NCP612SQ18T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP612SQ18T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP612SQ18T1 | 1.8V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN | Rochester Electronics LLC | NCP612SQ18T2G vs NCP612SQ18T1 |
NCP612SQ18T1G | IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output Standard Regulator | onsemi | NCP612SQ18T2G vs NCP612SQ18T1G |
NCP612SQ18T1 | IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, MINIATURE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output Standard Regulator | onsemi | NCP612SQ18T2G vs NCP612SQ18T1 |