-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 5V0 AD, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9346
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCP730ASN500T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5997 |
|
$0.3990 / $0.9460 | Buy Now |
DISTI #
91AH8128
|
Newark | Ncp730 Tsop-5 5V0/ Reel |Onsemi NCP730ASN500T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4510 | Buy Now |
DISTI #
488-NCP730ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 5TSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9780 In Stock |
|
$0.3865 / $0.9100 | Buy Now |
DISTI #
NCP730ASN500T1G
|
Avnet Americas | LDO Regulator 5V 150mA 1uA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP730ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3389 / $0.4045 | Buy Now |
DISTI #
863-NCP730ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators 150mA 38V 1uA IQ RoHS: Compliant | 33123 |
|
$0.3420 / $0.8400 | Buy Now |
DISTI #
V72:2272_24262081
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1201 |
|
$0.3505 / $0.5434 | Buy Now |
|
Future Electronics | NCP730 Series 5 V 150 mA Surface Mount Fixed LDO Regulator - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
66196798
|
Verical | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Min Qty: 17 Package Multiple: 1 Date Code: 2252 | Americas - 1201 |
|
$0.3505 / $0.5007 | Buy Now |
DISTI #
NCP730ASN500T1G
|
Avnet Americas | LDO Regulator 5V 150mA 1uA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP730ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3389 / $0.4045 | Buy Now |
DISTI #
NCP730ASN500T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 150mA, TSOT23-5, SMD Min Qty: 1 | 0 |
|
$0.4690 / $0.7540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP730ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP730ASN500T1G
onsemi
LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 5V0 AD, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP730ASN500T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP730ASN500T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS7B8550QWDRCRQ1 | Automotive 150-mA, 40-V, low-dropout voltage regulator with integrated voltage monitoring 10-VSON -40 to 150 | Texas Instruments | NCP730ASN500T1G vs PTPS7B8550QWDRCRQ1 |
TPS7B8550QWDRCRQ1 | Automotive 150-mA, 40-V, low-dropout voltage regulator with integrated voltage monitoring 10-VSON -40 to 150 | Texas Instruments | NCP730ASN500T1G vs TPS7B8550QWDRCRQ1 |
TPS7B8450QWDRBRQ1 | Automotive 150-mA, 40-V, low-dropout (LDO) linear regulator with enable and fast transient response 8-SON -40 to 125 | Texas Instruments | NCP730ASN500T1G vs TPS7B8450QWDRBRQ1 |