-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, XDFN6, XDFN6 1.5X1.5, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP752AMX33TCGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA 6XDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
NCP752AMX33TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752AMX33TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 4526 Factory Stock |
|
$0.2046 / $0.2442 | Buy Now |
DISTI #
NCP752AMX33TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752AMX33TCG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4526 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-NCP752AMX33TCG
|
Mouser Electronics | LDO Voltage Regulators 200 MA LDO ULTRA- LOW IQ RoHS: Compliant | 2686 |
|
$0.2040 / $0.6300 | Buy Now |
|
Future Electronics | LDO Voltage Regulators 200 MA LDO ULTRA- LOW IQ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Rochester Electronics | NCP752 - Fixed Positive LDO Regulator, 3.3V, BICMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 20412 |
|
$0.2045 / $0.2406 | Buy Now |
DISTI #
NCP752AMX33TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752AMX33TCG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4526 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
NCP752AMX33TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752AMX33TCG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 4526 Factory Stock |
|
$0.2046 / $0.2442 | Buy Now |
DISTI #
NCP752AMX33TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 200mA, XDFN6, SMD Min Qty: 1 | 0 |
|
$0.2940 / $0.7790 | RFQ |
DISTI #
NCP752AMX33TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP752AMX33TCG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4526 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP752AMX33TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP752AMX33TCG
onsemi
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, XDFN6, XDFN6 1.5X1.5, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN6 1.5X1.5, 0.5P | |
Package Description | XDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 711AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |