Part Details for NCSR100FR006WTRF by NIC Components Corp
Overview of NCSR100FR006WTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSR100FR006WTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NCSR Series 2512 6 mOhm 1 W ±1 % ±75 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
NCSR100FR006WTRF
|
Avnet Asia | Res Metal Strip 2512 6m Ohm 1% 1W ±75ppm/°C Molded SMD T/R (Alt: NCSR100FR006WTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCSR100FR006WTRF
NCSR100FR006WTRF CAD Models
NCSR100FR006WTRF Part Data Attributes
|
NCSR100FR006WTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSR100FR006WTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0775 V |
Alternate Parts for NCSR100FR006WTRF
This table gives cross-reference parts and alternative options found for NCSR100FR006WTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCSR100FR006WTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSMS2512-XH-R006FT | Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NCSR100FR006WTRF vs CSMS2512-XH-R006FT |
CSR25126MOHM1%75PPM | Fixed Resistor, 1W, 0.006ohm, 1% +/-Tol, -75,75ppm/Cel, 2512, | Riedon | NCSR100FR006WTRF vs CSR25126MOHM1%75PPM |