NCSR100J1M50DTRF
NIC Components Corp
Description: Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of NCSR100J1M50DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NCSR100J1M50DTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NCSR100J1M50DTRF
Avnet Americas Res Metal Strip 2512 0.0015 Ohm 5% 1W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: NCSR100J1M50DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1963
  • 4,000 $0.1908
  • 8,000 $0.1853
  • 12,000 $0.1811
  • 16,000 $0.1756
$0.1756 / $0.1963 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks 0
  • 2,000 $0.1788
$0.1788 Buy Now

CAD Models for NCSR100J1M50DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCSR100J1M50DTRF by NIC Components Corp

NCSR100J1M50DTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, Embossed Plastic
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.0015 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.0387 V
Want to compare parts?
  1. NCSR100J1M50DTRF
    NIC Components Corp
    Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Related Parts for NCSR100J1M50DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCSR100J1M50DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCSR100J1M50DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCSR100J1M50DTRF would you like to use for your alert(s)?
  • Please alert me when NCSR100J1M50DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCSR100J1M50DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCSR100J1M50DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCSR100J1M50DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCSR100J1M50DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCSR100J1M50DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: