Part Details for NCSR100SFR010DTRT3F by NIC Components Corp
Overview of NCSR100SFR010DTRT3F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSR100SFR010DTRT3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NCSR100SFR010DTRT3FTR-ND
|
DigiKey | RES SMT120610M Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCSR100SFR010DTRT3F
|
Avnet Abacus | - Tape and Reel (Alt: NCSR100SFR010DTRT3F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCSR100SFR010DTRT3F
NCSR100SFR010DTRT3F CAD Models
NCSR100SFR010DTRT3F Part Data Attributes
|
NCSR100SFR010DTRT3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSR100SFR010DTRT3F
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
Alternate Parts for NCSR100SFR010DTRT3F
This table gives cross-reference parts and alternative options found for NCSR100SFR010DTRT3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCSR100SFR010DTRT3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSMA1206R0100FCM | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Eaton Corporation | NCSR100SFR010DTRT3F vs MSMA1206R0100FCM |
CSR120610MOHM1%50PPM | Fixed Resistor, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Riedon | NCSR100SFR010DTRT3F vs CSR120610MOHM1%50PPM |
2176467-2 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NCSR100SFR010DTRT3F vs 2176467-2 |