Part Details for NCSR200F1M50DTRF by NIC Components Corp
Overview of NCSR200F1M50DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCSR200F1M50DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSR200F1M50DTRF
|
Avnet Americas | SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: NCSR200F1M50DTRF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1508 | Buy Now |
|
Future Electronics | NCSR Series 2512 1.5 mOhm 2 W ±1 % ±50 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2240 / $0.5600 | Buy Now | |
DISTI #
NCSR200F1M50DTRF
|
Avnet Americas | SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: NCSR200F1M50DTRF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1508 | Buy Now |
DISTI #
NCSR200F1M50DTRF
|
Avnet Americas | SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: NCSR200F1M50DTRF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1349 / $0.1508 | Buy Now |
DISTI #
NCSR200F1M50DTRF
|
Avnet Asia | SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Strip (Alt: NCSR200F1M50DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCSR200F1M50DTRF
NCSR200F1M50DTRF CAD Models
NCSR200F1M50DTRF Part Data Attributes
|
NCSR200F1M50DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSR200F1M50DTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 2W, 0.0015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |