Part Details for NCSR200FR002DTRF by NIC Components Corp
Overview of NCSR200FR002DTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSR200FR002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSR200FR002DTRF
|
Avnet Americas | Res Metal Strip 2512 2m Ohm 1% 2W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: NCSR200FR002DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1871 / $0.2091 | Buy Now |
|
Future Electronics | NCSR Series 2512 2 mOhm 2 W ±1 % ±50 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Bristol Electronics | 1575 |
|
RFQ | ||
|
Quest Components | 1260 |
|
$0.3104 / $0.7760 | Buy Now | |
DISTI #
NCSR200FR002DTRF
|
Avnet Americas | Res Metal Strip 2512 2m Ohm 1% 2W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: NCSR200FR002DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1871 / $0.2091 | Buy Now |
DISTI #
NCSR200FR002DTRF
|
Avnet Americas | Res Metal Strip 2512 2m Ohm 1% 2W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: NCSR200FR002DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1871 / $0.2091 | Buy Now |
DISTI #
NCSR200FR002DTRF
|
Avnet Asia | Res Metal Strip 2512 2m Ohm 1% 2W ±50ppm/°C Molded SMD T/R (Alt: NCSR200FR002DTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCSR200FR002DTRF
NCSR200FR002DTRF CAD Models
NCSR200FR002DTRF Part Data Attributes
|
NCSR200FR002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSR200FR002DTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |
Alternate Parts for NCSR200FR002DTRF
This table gives cross-reference parts and alternative options found for NCSR200FR002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCSR200FR002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR12FTDSR002 | Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NCSR200FR002DTRF vs LR12FTDSR002 |