Part Details for NCSR219BT-V1 by Nichia Corporation
Overview of NCSR219BT-V1 by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for NCSR219BT-V1
NCSR219BT-V1 CAD Models
NCSR219BT-V1 Part Data Attributes
|
NCSR219BT-V1
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NCSR219BT-V1
Nichia Corporation
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 19400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | GOLD | |
Terminal Pitch | 3.2 mm |