Part Details for NCSS10BFR008TRF by NIC Components Corp
Overview of NCSS10BFR008TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSS10BFR008TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSS10BFR008TRF
|
Avnet Americas | Res Metal Strip 0805 8m Ohm 1% 1/8W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCSS10BFR008TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0700 / $0.0742 | Buy Now |
DISTI #
V79:2366_23279684
|
Arrow Electronics | Res Metal Strip 0805 0.008 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 2500 |
|
$0.0602 | Buy Now |
DISTI #
V72:2272_17670174
|
Arrow Electronics | Res Metal Strip 0805 0.008 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1625 Container: Cut Strips | Americas - 5 |
|
$0.0608 | Buy Now |
|
Future Electronics | NCSS Series 0805 8 mOhm 0.125W ±1% ±100 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0642 / $0.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2500 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2000 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
NCSS10BFR008TRF
|
Avnet Americas | Res Metal Strip 0805 8m Ohm 1% 1/8W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCSS10BFR008TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0700 / $0.0742 | Buy Now |
Part Details for NCSS10BFR008TRF
NCSS10BFR008TRF CAD Models
NCSS10BFR008TRF Part Data Attributes:
|
NCSS10BFR008TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSS10BFR008TRF
NIC Components Corp
Fixed Resistor, Metal Strip, 0.125W, 0.008ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |