Filter Your Search
1 - 1 of 1 results
|
NCSS10BFR008TRF
NIC Components Corp
|
Check for Price | Yes | Active | 8 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP | compliant |