Part Details for NCSS12AFR030TRF by NIC Components Corp
Overview of NCSS12AFR030TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSS12AFR030TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSS12AFR030TRF
|
Avnet Americas | Res Metal Strip 1206 30m Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCSS12AFR030TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0726 / $0.0770 | Buy Now |
|
Future Electronics | NCSS Series 1206 30 mOhm 0.25 W ±1% ±75 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0667 / $0.0727 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 7485 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 5988 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for NCSS12AFR030TRF
NCSS12AFR030TRF CAD Models
NCSS12AFR030TRF Part Data Attributes:
|
NCSS12AFR030TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSS12AFR030TRF
NIC Components Corp
Fixed Resistor, Metal Strip, 0.25W, 0.03ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |