Part Details for NCST04F1R00FTRF by NIC Components Corp
Overview of NCST04F1R00FTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST04F1R00FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST04F1R00FTRF
|
Avnet Americas | NCST04F1R00FTRF - Tape and Reel (Alt: NCST04F1R00FTRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0182 | Buy Now |
|
Future Electronics | NCST Series 0402 1 Ohm 0.063 W ±1 % ±200 ppm/°C Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0473 / $0.0513 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 30000 |
|
$0.0169 / $0.1125 | Buy Now |
|
Quest Components | 24000 |
|
$0.0225 / $0.1500 | Buy Now |
Part Details for NCST04F1R00FTRF
NCST04F1R00FTRF CAD Models
NCST04F1R00FTRF Part Data Attributes
|
NCST04F1R00FTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST04F1R00FTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 0.0625W, 1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.25 V |