Part Details for NCST06FR100HTRF by NIC Components Corp
Overview of NCST06FR100HTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST06FR100HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST06FR100HTRF
|
Avnet Americas | Res 0603 0.1 Ohm 1% 1/10W ±400ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NCST06FR100HTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0679 | Buy Now |
DISTI #
V72:2272_17670047
|
Arrow Electronics | Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1610 Container: Cut Strips | Americas - 5 |
|
$0.0129 | Buy Now |
|
Future Electronics | Res 0603 0.1 Ohm 1% 1/10W ±400ppm/°C Molded SMD SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0628 / $0.0684 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 5000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
NCST06FR100HTRF
|
Avnet Americas | Res 0603 0.1 Ohm 1% 1/10W ±400ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NCST06FR100HTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0679 | Buy Now |
Part Details for NCST06FR100HTRF
NCST06FR100HTRF CAD Models
NCST06FR100HTRF Part Data Attributes:
|
NCST06FR100HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST06FR100HTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 0.1W, 0.1ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |