There are no models available for this part yet.
Overview of NCST100FR018JTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCST100FR018JTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCST100FR018JTRF
|
Avnet Americas | Res 2512 0.018 Ohm 1% 1W ±600ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100FR018JTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1616 / $0.1807 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.1950 | Buy Now | ||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | 3200 |
|
$0.2240 / $0.5600 | Buy Now |
CAD Models for NCST100FR018JTRF by NIC Components Corp
Part Data Attributes for NCST100FR018JTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.018 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
600 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|