Part Details for NCST100FR022HTRF by NIC Components Corp
Overview of NCST100FR022HTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST100FR022HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST100FR022HTRF
|
Avnet Americas | Res 2512 0.022 Ohm 1% 1W ±400ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100FR022HTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 / $0.1622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1313 | Buy Now |
DISTI #
NCST100FR022HTRF
|
Avnet Americas | Res 2512 0.022 Ohm 1% 1W ±400ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100FR022HTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 / $0.1622 | Buy Now |
Part Details for NCST100FR022HTRF
NCST100FR022HTRF CAD Models
NCST100FR022HTRF Part Data Attributes:
|
NCST100FR022HTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST100FR022HTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 1% +/-Tol, -400,400ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL STRIP | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% |