Part Details for NCST100JR020JTRF by NIC Components Corp
Overview of NCST100JR020JTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST100JR020JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST100JR020JTRF
|
Avnet Americas | Res 2512 0.02 Ohm 5% 1W ±600ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST100JR020JTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.1063 | Buy Now |
Part Details for NCST100JR020JTRF
NCST100JR020JTRF CAD Models
NCST100JR020JTRF Part Data Attributes
|
NCST100JR020JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST100JR020JTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1414 V |
Alternate Parts for NCST100JR020JTRF
This table gives cross-reference parts and alternative options found for NCST100JR020JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST100JR020JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS12JBJR020 | Fixed Resistor, Metal Film, 0.02ohm, 5% +/-Tol, -600,600ppm/Cel, 2512, | Viking Tech Corp | NCST100JR020JTRF vs CS12JBJR020 |
CS12JTJR020N | Fixed Resistor, Metal Film, 0.02ohm, 5% +/-Tol, -600,600ppm/Cel, 2512, | Viking Tech Corp | NCST100JR020JTRF vs CS12JTJR020N |
CS12JTJR020 | Fixed Resistor, Metal Film, 1W, 0.02ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NCST100JR020JTRF vs CS12JTJR020 |