There are no models available for this part yet.
Overview of NCST12J1R00FTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCST12J1R00FTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCST12J1R00FTRF
|
Avnet Americas | Res 1206 1 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NCST12J1R00FTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0114 / $0.0120 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0093 | Buy Now |
CAD Models for NCST12J1R00FTRF by NIC Components Corp
Part Data Attributes for NCST12J1R00FTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.5 V
|
Alternate Parts for NCST12J1R00FTRF
This table gives cross-reference parts and alternative options found for NCST12J1R00FTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST12J1R00FTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS06JBF1R00N | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NCST12J1R00FTRF vs CS06JBF1R00N |
CS06JTF1R00 | Fixed Resistor, Metal Film, 1W, 1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NCST12J1R00FTRF vs CS06JTF1R00 |
ERJ8RQJ1R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NCST12J1R00FTRF vs ERJ8RQJ1R0V |
CS06JTF1R00N | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NCST12J1R00FTRF vs CS06JTF1R00N |
CS06JBF1R00 | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | NCST12J1R00FTRF vs CS06JBF1R00 |