Part Details for NCST50J1R00FTRF by NIC Components Corp
Overview of NCST50J1R00FTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST50J1R00FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST50J1R00FTRF
|
Avnet Americas | Res 2010 1 Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST50J1R00FTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0443 / $0.0495 | Buy Now |
|
Future Electronics | NCST Series 2010 1 Ohm 0.75 W ±5 % ±200 ppm/°C Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0435 / $0.0466 | Buy Now |
DISTI #
C1S527800501817
|
Chip1Stop | Res 2010 1 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD T/R RoHS: Compliant | 3040 |
|
$0.0395 | Buy Now |
Part Details for NCST50J1R00FTRF
NCST50J1R00FTRF CAD Models
NCST50J1R00FTRF Part Data Attributes
|
NCST50J1R00FTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST50J1R00FTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 0.75W, 1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.866 V |
Alternate Parts for NCST50J1R00FTRF
This table gives cross-reference parts and alternative options found for NCST50J1R00FTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST50J1R00FTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS10JTF1R00N | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | NCST50J1R00FTRF vs CS10JTF1R00N |
CS10JBF1R00 | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | NCST50J1R00FTRF vs CS10JBF1R00 |
CS10JBF1R00N | Fixed Resistor, Metal Film, 1ohm, 5% +/-Tol, -200,200ppm/Cel, 2010, | Viking Tech Corp | NCST50J1R00FTRF vs CS10JBF1R00N |
CS10JTF1R00 | Fixed Resistor, Metal Film, 0.75W, 1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NCST50J1R00FTRF vs CS10JTF1R00 |