Part Details for NCSW20FR100TRF by NIC Components Corp
Overview of NCSW20FR100TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for NCSW20FR100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSW20FR100TRF
|
Avnet Americas | Res Thin Film 2010 100m Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCSW20FR100TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 / $0.0597 | Buy Now |
|
Bristol Electronics | Min Qty: 31 | 4000 |
|
$0.0330 / $0.1650 | Buy Now |
|
Quest Components | 3200 |
|
$0.0440 / $0.2200 | Buy Now | |
DISTI #
C1S527800459338
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1989 |
|
$0.0488 / $0.0511 | Buy Now |
DISTI #
C1S527800461999
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.0809 | Buy Now |
Part Details for NCSW20FR100TRF
NCSW20FR100TRF CAD Models
NCSW20FR100TRF Part Data Attributes
|
NCSW20FR100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSW20FR100TRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.75W, 0.1ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |