-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV1455BDR2GOSCT-ND
|
DigiKey | IC OSC SINGLE TIMER 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2277 In Stock |
|
$0.2068 / $0.6200 | Buy Now |
DISTI #
NCV1455BDR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1455BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2424 | Buy Now |
DISTI #
NCV1455BDR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1455BDR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 37500 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV1455BDR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1455BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2424 | Buy Now |
DISTI #
863-NCV1455BDR2G
|
Mouser Electronics | Timers & Support Products 567 Timer Commercial Temp RoHS: Compliant | 35746 |
|
$0.2030 / $0.6100 | Buy Now |
|
Future Electronics | NCV1455B Series 16 V 10 mA Surface Mount Monolithic Timing Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | NCV1455B Series 16 V 10 mA Surface Mount Monolithic Timing Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2050 / $0.2750 | Buy Now |
|
Rochester Electronics | NCV1455 - 1 Func, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1640 |
|
$0.2031 / $0.2389 | Buy Now |
DISTI #
NCV1455BDR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1455BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2031 / $0.2424 | Buy Now |
DISTI #
NCV1455BDR2G
|
Avnet Americas | Standard Timer Single 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1455BDR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 37500 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1455BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1455BDR2G
onsemi
Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV1455BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1455BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555D | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | NCV1455BDR2G vs SE555D |
935274829112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | NCV1455BDR2G vs 935274829112 |
ICM7555CD,623 | ICM7555CDSOT96-1 | NXP Semiconductors | NCV1455BDR2G vs ICM7555CD,623 |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | NCV1455BDR2G vs TLC555CDG4 |
LM555CIM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | NCV1455BDR2G vs LM555CIM |
TLC555IDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | NCV1455BDR2G vs TLC555IDG4 |
SE555DRG4 | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | NCV1455BDR2G vs SE555DRG4 |
935290988118 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | NCV1455BDR2G vs 935290988118 |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | NCV1455BDR2G vs 933975610602 |
ICM7555ID/01,112 | ICM7555IDSOT96-1 | NXP Semiconductors | NCV1455BDR2G vs ICM7555ID/01,112 |